RPM-075PTT86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPM-075PTT86

DigiKey Part Number
846-RPM-075PTT86TR-ND - Tape & Reel (TR)
846-RPM-075PTT86CT-ND - Cut Tape (CT)
846-RPM-075PTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPM-075PTT86
Description
SENSOR PHOTO 600NM TOP VIEW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Phototransistors 600nm Top View Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
RPM-075PTT86 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
20 V
Current - Collector (Ic) (Max)
10 mA
Current - Dark (Id) (Max)
500 nA
Wavelength
600nm
Viewing Angle
120°
Power - Max
50 mW
Mounting Type
Surface Mount
Orientation
Top View
Operating Temperature
-30°C ~ 85°C
Package / Case
Nonstandard SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.76000kr.5.76
10kr.4.00000kr.40.00
100kr.2.93890kr.293.89
500kr.2.46656kr.1,233.28
1.000kr.2.31168kr.2,311.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.11283kr.6,338.49
6.000kr.2.01169kr.12,070.14
9.000kr.1.95986kr.17,638.74
15.000kr.1.90137kr.28,520.55
21.000kr.1.86660kr.39,198.60
30.000kr.1.83271kr.54,981.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.76000
Unit Price with VAT:kr.7.20000