0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0697H LONG SERIES
Bel Fuse 0697H Fuses Product Overview | Digi-Key Daily

0697H9100-02

DigiKey Part Number
5923-0697H9100-02CT-ND - Cut Tape (CT)
5923-0697H9100-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9100-02
Description
FUSE BRD MT 10A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9100-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
370.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
5kr.2.77800kr.13.89
10kr.2.56600kr.25.66
50kr.2.12740kr.106.37
100kr.1.96290kr.196.29
250kr.1.76460kr.441.15
500kr.1.62764kr.813.82
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.0.62400kr.624.00
2.000kr.0.57543kr.1,150.86
3.000kr.0.54869kr.1,646.07
5.000kr.0.51666kr.2,583.30
7.000kr.0.49653kr.3,475.71
10.000kr.0.47597kr.4,759.70
25.000kr.0.42665kr.10,666.25
50.000kr.0.41336kr.20,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250