Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Ezurio  | |
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
RF Family/Standard  | Bluetooth, WiFi  | |
Frequency Group  | UHF (2GHz ~ 3GHz), SHF (f > 4GHz)  | |
Frequency (Center/Band)  | 2.4GHz, 5.5GHz  | |
Frequency Range  | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz  | |
Antenna Type  | PCB Trace  | |
Number of Bands  | 2  | |
VSWR  | 2  | |
Return Loss  | -  | |
Gain  | 2.5dBi, 4.8dBi  | |
Features  | Cable - 125mm  | |
Termination  | U.FL  | |
Ingress Protection  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | -  | |
Applications  | Bluetooth, WLAN  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | kr.6.88000 | kr.4,128.00 | 
| Unit Price without VAT: | kr.6.88000 | 
|---|---|
| Unit Price with VAT: | kr.8.60000 |