8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS555IDTTR

DigiKey Part Number
497-16404-2-ND - Tape & Reel (TR)
497-16404-1-ND - Cut Tape (CT)
497-16404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS555IDTTR
Description
IC OSC SINGLE TIMER 2.7MHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.7MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.7MHz
Voltage - Supply
2V ~ 16V
Current - Supply
65 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.28000kr.9.28
10kr.6.77100kr.67.71
25kr.6.14160kr.153.54
100kr.5.44900kr.544.90
250kr.5.11924kr.1,279.81
500kr.4.92020kr.2,460.10
1.000kr.4.75648kr.4,756.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.58358kr.11,458.95
5.000kr.4.47941kr.22,397.05
7.500kr.4.42725kr.33,204.38
12.500kr.4.36944kr.54,618.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.28000
Unit Price with VAT:kr.11.60000