MK(P,T) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C1474K189

DigiKey Part Number
495-4984-2-ND - Tape & Reel (TR)
495-4984-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C1474K189
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C1474K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.3.11000kr.31.10
50kr.2.39100kr.119.55
100kr.2.16770kr.216.77
500kr.1.79174kr.895.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.400kr.1.54537kr.2,163.52
2.800kr.1.46270kr.4,095.56
4.200kr.1.42129kr.5,969.42
7.000kr.1.37540kr.9,627.80
9.800kr.1.34857kr.13,215.99
14.000kr.1.32275kr.18,518.50
16.800kr.1.31053kr.22,016.90
33.600kr.1.26933kr.42,649.49
35.000kr.1.26715kr.44,350.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250