UCD1J471MNJ1MS | |
---|---|
DigiKey Part Number | UCD1J471MNJ1MTR-ND - Tape & Reel (TR) 493-UCD1J471MNJ1MSCT-ND - Cut Tape (CT) 493-UCD1J471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J471MNJ1MS |
Description | CAP ALUM 470UF 20% 63V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J471MNJ1MS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 705 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.72000 | kr.14.72 |
10 | kr.9.69600 | kr.96.96 |
50 | kr.7.61480 | kr.380.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
125 | kr.6.77072 | kr.846.34 |
250 | kr.6.25560 | kr.1,563.90 |
375 | kr.5.99568 | kr.2,248.38 |
625 | kr.5.70582 | kr.3,566.14 |
875 | kr.5.53538 | kr.4,843.46 |
1.250 | kr.5.37073 | kr.6,713.41 |
1.500 | kr.5.29246 | kr.7,938.69 |
3.000 | kr.5.02748 | kr.15,082.44 |
3.125 | kr.5.01336 | kr.15,666.75 |
Unit Price without VAT: | kr.14.72000 |
---|---|
Unit Price with VAT: | kr.18.40000 |