UMW1C100MDD1TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 5.638
Unit Price: kr.1.54000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1.646
Unit Price: kr.2.94000
Datasheet
UMW SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UMW SERIES 4mm

UMW1C100MDD1TP

DigiKey Part Number
493-10354-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UMW1C100MDD1TP
Description
CAP ALUM 10UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
EDA/CAD Models
UMW1C100MDD1TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
23 mA @ 120 Hz
Ripple Current @ High Frequency
34.5 mA @ 10 kHz
Lead Spacing
0.059" (1.50mm)
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes