GRM32ER61H106KA12L | |
---|---|
DigiKey Part Number | 490-8590-2-ND - Tape & Reel (TR) 490-8590-1-ND - Cut Tape (CT) 490-8590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER61H106KA12L |
Description | CAP CER 10UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER61H106KA12L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.52000 | kr.11.52 |
10 | kr.7.26400 | kr.72.64 |
50 | kr.6.21560 | kr.310.78 |
100 | kr.5.74910 | kr.574.91 |
500 | kr.4.96128 | kr.2,480.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.4.60333 | kr.4,603.33 |
2.000 | kr.4.30672 | kr.8,613.44 |
3.000 | kr.4.28442 | kr.12,853.26 |
10.000 | kr.4.26013 | kr.42,601.30 |
12.000 | kr.4.22982 | kr.50,757.84 |
Unit Price without VAT: | kr.11.52000 |
---|---|
Unit Price with VAT: | kr.14.40000 |