GCM21BR71H104KA37K | |
---|---|
DigiKey Part Number | 490-8049-2-ND - Tape & Reel (TR) 490-8049-1-ND - Cut Tape (CT) 490-8049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H104KA37K |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H104KA37K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.25400 | kr.12.54 |
50 | kr.0.91900 | kr.45.95 |
100 | kr.0.81600 | kr.81.60 |
500 | kr.0.64244 | kr.321.22 |
1.000 | kr.0.58886 | kr.588.86 |
2.500 | kr.0.53235 | kr.1,330.88 |
5.000 | kr.0.49834 | kr.2,491.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.39980 | kr.3,998.00 |
20.000 | kr.0.38022 | kr.7,604.40 |
30.000 | kr.0.37041 | kr.11,112.30 |
50.000 | kr.0.35953 | kr.17,976.50 |
70.000 | kr.0.35680 | kr.24,976.00 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |