LQW15AN3N6C10D | |
|---|---|
DigiKey Part Number | 490-6811-2-ND - Tape & Reel (TR) 490-6811-1-ND - Cut Tape (CT) 490-6811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN3N6C10D |
Description | FIXED IND 3.6NH 900MA 0.04OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Drum Core, Wirewound Inductor 900 mA 40mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN3N6C10D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.6 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | 30 @ 250MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65300 | kr.6.53 |
| 100 | kr.0.53440 | kr.53.44 |
| 1.000 | kr.0.43930 | kr.439.30 |
| 5.000 | kr.0.38318 | kr.1,915.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36853 | kr.3,685.30 |
| 20.000 | kr.0.34751 | kr.6,950.20 |
| 30.000 | kr.0.33579 | kr.10,073.70 |
| 50.000 | kr.0.32160 | kr.16,080.00 |
| 70.000 | kr.0.31260 | kr.21,882.00 |
| 100.000 | kr.0.30333 | kr.30,333.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |