Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM21BR61E106KA73L

DigiKey Part Number
490-5523-2-ND - Tape & Reel (TR)
490-5523-1-ND - Cut Tape (CT)
490-5523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM21BR61E106KA73L
Description
CAP CER 10UF 25V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR61E106KA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.76200kr.7.62
50kr.0.54520kr.27.26
100kr.0.47870kr.47.87
500kr.0.36672kr.183.36
1.000kr.0.33216kr.332.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29532kr.885.96
6.000kr.0.27408kr.1,644.48
9.000kr.0.26345kr.2,371.05
15.000kr.0.25167kr.3,775.05
21.000kr.0.24479kr.5,140.59
30.000kr.0.23817kr.7,145.10
36.000kr.0.23503kr.8,461.08
72.000kr.0.22447kr.16,161.84
75.000kr.0.22391kr.16,793.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500