BLM15PD800SN1D | |
---|---|
DigiKey Part Number | 490-5202-2-ND - Tape & Reel (TR) 490-5202-1-ND - Cut Tape (CT) 490-5202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PD800SN1D |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PD800SN1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.33300 | kr.3.33 |
25 | kr.0.28920 | kr.7.23 |
50 | kr.0.25980 | kr.12.99 |
100 | kr.0.23360 | kr.23.36 |
250 | kr.0.20120 | kr.50.30 |
500 | kr.0.17932 | kr.89.66 |
1.000 | kr.0.15898 | kr.158.98 |
5.000 | kr.0.11750 | kr.587.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.10348 | kr.1,034.80 |
20.000 | kr.0.09600 | kr.1,920.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |