GCM1885C2A102JA16D | |
---|---|
DigiKey Part Number | 490-4772-2-ND - Tape & Reel (TR) 490-4772-1-ND - Cut Tape (CT) 490-4772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A102JA16D |
Description | CAP CER 1000PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A102JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.31400 | kr.3.14 |
50 | kr.0.21380 | kr.10.69 |
100 | kr.0.18370 | kr.18.37 |
500 | kr.0.13388 | kr.66.94 |
1.000 | kr.0.11866 | kr.118.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09770 | kr.390.80 |
8.000 | kr.0.08906 | kr.712.48 |
12.000 | kr.0.08475 | kr.1,017.00 |
20.000 | kr.0.07997 | kr.1,599.40 |
28.000 | kr.0.07717 | kr.2,160.76 |
40.000 | kr.0.07448 | kr.2,979.20 |
48.000 | kr.0.07321 | kr.3,514.08 |
96.000 | kr.0.06893 | kr.6,617.28 |
100.000 | kr.0.06870 | kr.6,870.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |