Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71C223KA01D

DigiKey Part Number
490-3256-2-ND - Tape & Reel (TR)
490-3256-1-ND - Cut Tape (CT)
490-3256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71C223KA01D
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71C223KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952.184
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11500kr.1.15
50kr.0.07420kr.3.71
100kr.0.06270kr.6.27
500kr.0.04352kr.21.76
1.000kr.0.03757kr.37.57
2.500kr.0.03141kr.78.53
5.000kr.0.02771kr.138.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02221kr.222.10
20.000kr.0.01998kr.399.60
30.000kr.0.01886kr.565.80
50.000kr.0.01762kr.881.00
70.000kr.0.01690kr.1,183.00
100.000kr.0.01620kr.1,620.00
120.000kr.0.01587kr.1,904.40
240.000kr.0.01476kr.3,542.40
250.000kr.0.01470kr.3,675.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000