Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor

NCP15XH103J03RC

DigiKey Part Number
490-2414-2-ND - Tape & Reel (TR)
490-2414-1-ND - Cut Tape (CT)
490-2414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15XH103J03RC
Description
THERMISTOR NTC 10KOHM 3380K 0402
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15XH103J03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.471
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
5kr.0.65200kr.3.26
10kr.0.60800kr.6.08
25kr.0.56080kr.14.02
50kr.0.52740kr.26.37
100kr.0.49860kr.49.86
500kr.0.43994kr.219.97
1.000kr.0.41837kr.418.37
5.000kr.0.37501kr.1,875.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36611kr.3,661.10
20.000kr.0.35109kr.7,021.80
30.000kr.0.34290kr.10,287.00
50.000kr.0.33315kr.16,657.50
70.000kr.0.32707kr.22,894.90
100.000kr.0.32089kr.32,089.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250