SM04B-GHS-TB | |
|---|---|
DigiKey Part Number  | 455-1566-2-ND - Tape & Reel (TR) 455-1566-1-ND - Cut Tape (CT) 455-1566-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SM04B-GHS-TB  | 
Description  | CONN HEADER SMD R/A 4POS 1.25MM  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Header Surface Mount, Right Angle 4 position 0.049" (1.25mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SM04B-GHS-TB Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Outer Shroud Contact  | |
Pitch - Mating  | ||
Number of Positions  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Number of Positions Loaded  | All  | |
Style  | ||
Shrouding  | Shrouded - 4 Wall  | |
Mounting Type  | ||
Termination  | Solder  | |
Fastening Type  | Locking Ramp  | |
Contact Length - Mating  | -  | |
Contact Length - Post  | -  | |
Overall Contact Length  | -  | |
Insulation Height  | 0.167" (4.25mm)  | |
Contact Shape  | Rectangular  | |
Contact Finish - Mating  | Tin  | |
Contact Finish Thickness - Mating  | -  | |
Contact Finish - Post  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Material  | Polyamide (PA9T), Nylon 9T  | |
Features  | Solder Retention  | |
Operating Temperature  | -25°C ~ 85°C  | |
Ingress Protection  | -  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Natural  | |
Current Rating (Amps)  | 1A  | |
Voltage Rating  | 50V  | |
Mated Stacking Heights  | -  | |
Contact Finish Thickness - Post  | -  | |
Applications  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 | 
| 10 | kr.2.07400 | kr.20.74 | 
| 100 | kr.1.76000 | kr.176.00 | 
| 500 | kr.1.57056 | kr.785.28 | 
| 1.000 | kr.1.49549 | kr.1,495.49 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.19155 | kr.2,978.88 | 
| 5.000 | kr.1.13466 | kr.5,673.30 | 
| 7.500 | kr.1.10266 | kr.8,269.95 | 
| 12.500 | kr.1.06363 | kr.13,295.38 | 
| 17.500 | kr.1.05152 | kr.18,401.60 | 
| Unit Price without VAT: | kr.2.43000 | 
|---|---|
| Unit Price with VAT: | kr.3.03750 |