C3225X7R1N106K250AC | |
---|---|
DigiKey Part Number | 445-C3225X7R1N106K250ACTR-ND - Tape & Reel (TR) 445-C3225X7R1N106K250ACCT-ND - Cut Tape (CT) 445-C3225X7R1N106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1N106K250AC |
Description | CAP CER 10UF 75V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 75V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1N106K250AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.3.82100 | kr.38.21 |
50 | kr.3.20000 | kr.160.00 |
100 | kr.3.00670 | kr.300.67 |
500 | kr.2.52300 | kr.1,261.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.27994 | kr.2,279.94 |
2.000 | kr.2.12186 | kr.4,243.72 |
3.000 | kr.2.11290 | kr.6,338.70 |
5.000 | kr.2.10267 | kr.10,513.35 |
7.000 | kr.2.09653 | kr.14,675.71 |
10.000 | kr.2.08290 | kr.20,829.00 |
12.000 | kr.2.06433 | kr.24,771.96 |
24.000 | kr.2.00175 | kr.48,042.00 |
25.000 | kr.1.99844 | kr.49,961.00 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |