C3216X5R1E476M160AC | |
---|---|
DigiKey Part Number | 445-8047-2-ND - Tape & Reel (TR) 445-8047-1-ND - Cut Tape (CT) 445-8047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E476M160AC |
Description | CAP CER 47UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E476M160AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.3.57800 | kr.35.78 |
50 | kr.2.79160 | kr.139.58 |
100 | kr.2.54020 | kr.254.02 |
500 | kr.2.11546 | kr.1,057.73 |
1.000 | kr.1.98400 | kr.1,984.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.91338 | kr.3,826.76 |
4.000 | kr.1.82258 | kr.7,290.32 |
6.000 | kr.1.77710 | kr.10,662.60 |
10.000 | kr.1.72668 | kr.17,266.80 |
14.000 | kr.1.69721 | kr.23,760.94 |
20.000 | kr.1.66885 | kr.33,377.00 |
24.000 | kr.1.65540 | kr.39,729.60 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |