C1005X5R1E474K050BB | |
---|---|
DigiKey Part Number | 445-8020-2-ND - Tape & Reel (TR) 445-8020-1-ND - Cut Tape (CT) 445-8020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E474K050BB |
Description | CAP CER 0.47UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E474K050BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.32000 | kr.3.20 |
50 | kr.0.21880 | kr.10.94 |
100 | kr.0.18820 | kr.18.82 |
500 | kr.0.13722 | kr.68.61 |
1.000 | kr.0.12160 | kr.121.60 |
2.500 | kr.0.10532 | kr.263.30 |
5.000 | kr.0.10058 | kr.502.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.08953 | kr.895.30 |
20.000 | kr.0.07066 | kr.1,413.20 |
30.000 | kr.0.06966 | kr.2,089.80 |
50.000 | kr.0.06628 | kr.3,314.00 |
70.000 | kr.0.06610 | kr.4,627.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |