C4532X7T2W334K160KA | |
---|---|
DigiKey Part Number | 445-7770-2-ND - Tape & Reel (TR) 445-7770-1-ND - Cut Tape (CT) 445-7770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W334K160KA |
Description | CAP CER 0.33UF 450V X7T 1812 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W334K160KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.42000 | kr.7.42 |
10 | kr.4.65300 | kr.46.53 |
50 | kr.3.78120 | kr.189.06 |
100 | kr.3.46240 | kr.346.24 |
500 | kr.3.13306 | kr.1,566.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.81280 | kr.2,812.80 |
2.000 | kr.2.60112 | kr.5,202.24 |
3.000 | kr.2.53756 | kr.7,612.68 |
5.000 | kr.2.47288 | kr.12,364.40 |
7.000 | kr.2.41646 | kr.16,915.22 |
10.000 | kr.2.36037 | kr.23,603.70 |
12.000 | kr.2.32758 | kr.27,930.96 |
Unit Price without VAT: | kr.7.42000 |
---|---|
Unit Price with VAT: | kr.9.27500 |