CGA Series 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CGA Series 1206 (3216 Metric)

CGA5L3X7R1H105K160AB

DigiKey Part Number
445-5702-2-ND - Tape & Reel (TR)
445-5702-1-ND - Cut Tape (CT)
445-5702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L3X7R1H105K160AB
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L3X7R1H105K160AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.11400kr.11.14
50kr.0.81280kr.40.64
100kr.0.67780kr.67.78
500kr.0.56244kr.281.22
1.000kr.0.51411kr.514.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.40323kr.806.46
4.000kr.0.37547kr.1,501.88
6.000kr.0.36157kr.2,169.42
10.000kr.0.34616kr.3,461.60
14.000kr.0.33716kr.4,720.24
20.000kr.0.32850kr.6,570.00
24.000kr.0.32439kr.7,785.36
48.000kr.0.31058kr.14,907.84
50.000kr.0.30985kr.15,492.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000