C1005C0G1H010B050BA | |
---|---|
DigiKey Part Number | 445-4854-2-ND - Tape & Reel (TR) 445-4854-1-ND - Cut Tape (CT) 445-4854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H010B050BA |
Description | CAP CER 1PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H010B050BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.29400 | kr.2.94 |
50 | kr.0.20100 | kr.10.05 |
100 | kr.0.17280 | kr.17.28 |
500 | kr.0.12570 | kr.62.85 |
1.000 | kr.0.11117 | kr.111.17 |
2.500 | kr.0.09590 | kr.239.75 |
5.000 | kr.0.08673 | kr.433.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07581 | kr.758.10 |
20.000 | kr.0.07447 | kr.1,489.40 |
30.000 | kr.0.07131 | kr.2,139.30 |
50.000 | kr.0.06781 | kr.3,390.50 |
70.000 | kr.0.06698 | kr.4,688.60 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |