MLG1608BR10JTD25 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK Corporation
In Stock: 0
Unit Price: kr.0.46473
Datasheet

Similar


Johanson Technology Inc.
In Stock: 21.707
Unit Price: kr.0.64000
Datasheet
MLG Series 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1608BR10JTD25

DigiKey Part Number
445-16359-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1608BR10JTD25
Description
FIXED IND 100NH 300MA 1 OHM SMD
Customer Reference
Detailed Description
100 nH Unshielded Multilayer Inductor 300 mA 1Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1608BR10JTD25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
100 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1Ohm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes