C3225X7R1H225K250AB | |
---|---|
DigiKey Part Number | 445-1431-2-ND - Tape & Reel (TR) 445-1431-1-ND - Cut Tape (CT) 445-1431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H225K250AB |
Description | CAP CER 2.2UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H225K250AB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.1.79200 | kr.17.92 |
50 | kr.1.33640 | kr.66.82 |
100 | kr.1.19680 | kr.119.68 |
500 | kr.0.96052 | kr.480.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.71738 | kr.717.38 |
2.000 | kr.0.70339 | kr.1,406.78 |
3.000 | kr.0.69963 | kr.2,098.89 |
5.000 | kr.0.69537 | kr.3,476.85 |
7.000 | kr.0.69281 | kr.4,849.67 |
10.000 | kr.0.69029 | kr.6,902.90 |
12.000 | kr.0.68908 | kr.8,268.96 |
24.000 | kr.0.68488 | kr.16,437.12 |
25.000 | kr.0.68465 | kr.17,116.25 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |