C2012X7R2A104K125AA | |
---|---|
DigiKey Part Number | 445-1418-2-ND - Tape & Reel (TR) 445-1418-1-ND - Cut Tape (CT) 445-1418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A104K125AA |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A104K125AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.56300 | kr.5.63 |
50 | kr.0.39680 | kr.19.84 |
100 | kr.0.34560 | kr.34.56 |
500 | kr.0.25996 | kr.129.98 |
1.000 | kr.0.23366 | kr.233.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.17459 | kr.349.18 |
4.000 | kr.0.15896 | kr.635.84 |
6.000 | kr.0.15458 | kr.927.48 |
10.000 | kr.0.15010 | kr.1,501.00 |
14.000 | kr.0.14944 | kr.2,092.16 |
20.000 | kr.0.14880 | kr.2,976.00 |
24.000 | kr.0.14848 | kr.3,563.52 |
48.000 | kr.0.14740 | kr.7,075.20 |
50.000 | kr.0.14735 | kr.7,367.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |