CBR04C120F5GAC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 9.831
Unit Price: kr.4.80000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.4.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.699
Unit Price: kr.14.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.272
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.05562
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.07743
Datasheet
CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C120F5GAC

DigiKey Part Number
399-8815-2-ND - Tape & Reel (TR)
399-8815-1-ND - Cut Tape (CT)
399-8815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C120F5GAC
Description
CAP CER 12PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C120F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.35000kr.13.50
50kr.0.99460kr.49.73
100kr.0.88510kr.88.51
500kr.0.66420kr.332.10
1.000kr.0.62566kr.625.66
2.500kr.0.58207kr.1,455.17
5.000kr.0.54573kr.2,728.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.51807kr.5,180.70
20.000kr.0.49122kr.9,824.40
30.000kr.0.47890kr.14,367.00
50.000kr.0.45101kr.22,550.50
70.000kr.0.44989kr.31,492.30
100.000kr.0.44879kr.44,879.00
120.000kr.0.44591kr.53,509.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000