T491C476K016AT | |
---|---|
DigiKey Part Number | 399-8356-2-ND - Tape & Reel (TR) 399-8356-1-ND - Cut Tape (CT) 399-8356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C476K016AT |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C476K016AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.40000 | kr.6.40 |
10 | kr.4.09000 | kr.40.90 |
50 | kr.3.18600 | kr.159.30 |
100 | kr.2.90750 | kr.290.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.43596 | kr.1,217.98 |
1.000 | kr.2.29024 | kr.2,290.24 |
1.500 | kr.2.21726 | kr.3,325.89 |
2.500 | kr.2.13637 | kr.5,340.92 |
3.500 | kr.2.08909 | kr.7,311.82 |
5.000 | kr.2.04362 | kr.10,218.10 |
6.000 | kr.2.02207 | kr.12,132.42 |
12.000 | kr.1.94948 | kr.23,393.76 |
12.500 | kr.1.94564 | kr.24,320.50 |
Unit Price without VAT: | kr.6.40000 |
---|---|
Unit Price with VAT: | kr.8.00000 |