T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X226K035AT

DigiKey Part Number
399-3816-2-ND - Tape & Reel (TR)
399-3816-1-ND - Cut Tape (CT)
399-3816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X226K035AT
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X226K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.9.22200kr.92.22
50kr.7.48800kr.374.40
100kr.6.95170kr.695.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.04454kr.3,022.27
1.000kr.5.76378kr.5,763.78
1.500kr.5.62308kr.8,434.62
2.500kr.5.46719kr.13,667.98
3.500kr.5.37602kr.18,816.07
5.000kr.5.28829kr.26,441.45
6.000kr.5.24673kr.31,480.38
12.000kr.5.10675kr.61,281.00
12.500kr.5.09931kr.63,741.38
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250