T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D106K035AT

DigiKey Part Number
399-3766-2-ND - Tape & Reel (TR)
399-3766-1-ND - Cut Tape (CT)
399-3766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D106K035AT
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D106K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.843
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.06000kr.8.06
10kr.5.26100kr.52.61
50kr.4.14840kr.207.42
100kr.3.80610kr.380.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.22752kr.1,613.76
1.000kr.3.04864kr.3,048.64
1.500kr.2.95902kr.4,438.53
2.500kr.2.85972kr.7,149.30
3.500kr.2.80166kr.9,805.81
5.000kr.2.74582kr.13,729.10
6.000kr.2.71935kr.16,316.10
12.000kr.2.63020kr.31,562.40
12.500kr.2.62548kr.32,818.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.06000
Unit Price with VAT:kr.10.07500