T491C106K025AT | |
---|---|
DigiKey Part Number | 399-3734-2-ND - Tape & Reel (TR) 399-3734-1-ND - Cut Tape (CT) 399-3734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K025AT |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.82200 | kr.28.22 |
50 | kr.2.15420 | kr.107.71 |
100 | kr.1.94940 | kr.194.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.60308 | kr.801.54 |
1.000 | kr.1.49606 | kr.1,496.06 |
1.500 | kr.1.44247 | kr.2,163.70 |
2.500 | kr.1.38312 | kr.3,457.80 |
3.500 | kr.1.34841 | kr.4,719.44 |
5.000 | kr.1.31503 | kr.6,575.15 |
6.000 | kr.1.29921 | kr.7,795.26 |
12.000 | kr.1.24595 | kr.14,951.40 |
12.500 | kr.1.24313 | kr.15,539.12 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |