T350-Ultra DipII Size Code A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A104K050AT

DigiKey Part Number
399-3527-ND
Manufacturer
Manufacturer Product Number
T350A104K050AT
Description
CAP TANT 0.1UF 10% 50V RADIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A104K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
26Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.21.18000kr.21.18
10kr.14.85400kr.148.54
50kr.12.33540kr.616.77
100kr.11.55710kr.1,155.71
500kr.10.24128kr.5,120.64
1.000kr.9.83379kr.9,833.79
3.000kr.9.32996kr.27,989.88
5.000kr.9.14354kr.45,717.70
Manufacturers Standard Package
Unit Price without VAT:kr.21.18000
Unit Price with VAT:kr.26.47500