C1206C106K4RACTU | |
---|---|
DigiKey Part Number | 399-C1206C106K4RACTUTR-ND - Tape & Reel (TR) 399-C1206C106K4RACTUCT-ND - Cut Tape (CT) 399-C1206C106K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RACTU |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.15800 | kr.11.58 |
50 | kr.0.84360 | kr.42.18 |
100 | kr.0.74750 | kr.74.75 |
500 | kr.0.58560 | kr.292.80 |
1.000 | kr.0.53574 | kr.535.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.49479 | kr.989.58 |
4.000 | kr.0.46107 | kr.1,844.28 |
6.000 | kr.0.44419 | kr.2,665.14 |
10.000 | kr.0.42549 | kr.4,254.90 |
14.000 | kr.0.41456 | kr.5,803.84 |
20.000 | kr.0.41323 | kr.8,264.60 |
24.000 | kr.0.39907 | kr.9,577.68 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |