CD15FD101JO3F | |
---|---|
DigiKey Part Number | 338-2589-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD101JO3F |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.17.60000 | kr.17.60 |
10 | kr.12.17900 | kr.121.79 |
50 | kr.10.02240 | kr.501.12 |
100 | kr.9.35550 | kr.935.55 |
500 | kr.8.22720 | kr.4,113.60 |
1.000 | kr.7.87782 | kr.7,877.82 |
2.500 | kr.7.50881 | kr.18,772.03 |
5.000 | kr.7.28620 | kr.36,431.00 |
Unit Price without VAT: | kr.17.60000 |
---|---|
Unit Price with VAT: | kr.22.00000 |