284322
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

284322-E

DigiKey Part Number
2684-284322-E-ND
Manufacturer
Manufacturer Product Number
284322-E
Description
CONN FMALE INSERT 4P SLDR EYELET
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4.8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.49.86000kr.49.86
10kr.42.36800kr.423.68
25kr.39.71080kr.992.77
50kr.37.81380kr.1,890.69
100kr.36.00830kr.3,600.83
300kr.33.32353kr.9,997.06
500kr.32.14464kr.16,072.32
1.000kr.30.61197kr.30,611.97
Manufacturers Standard Package
Unit Price without VAT:kr.49.86000
Unit Price with VAT:kr.62.32500