SOD 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 523

1N4148X-TP

DigiKey Part Number
1N4148XTPMSTR-ND - Tape & Reel (TR)
1N4148XTPMSCT-ND - Cut Tape (CT)
1N4148XTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148X-TP
Description
DIODE STANDARD 75V 150MA SOD523
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
1N4148X-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.678.003
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.61400kr.6.14
100kr.0.43330kr.43.33
500kr.0.31526kr.157.63
1.000kr.0.27366kr.273.66
2.000kr.0.24448kr.488.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.14226kr.1,138.08
16.000kr.0.14085kr.2,253.60
24.000kr.0.14050kr.3,372.00
40.000kr.0.12640kr.5,056.00
56.000kr.0.11768kr.6,590.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500