LTST-S220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-S220KGKT

DigiKey Part Number
160-1468-2-ND - Tape & Reel (TR)
160-1468-1-ND - Cut Tape (CT)
160-1468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S220KGKT
Description
LED GREEN CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.10mm L x 1.00mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.64000kr.6.40
100kr.0.44220kr.44.22
500kr.0.35008kr.175.04
1.000kr.0.31949kr.319.49
2.000kr.0.29335kr.586.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27101kr.1,084.04
8.000kr.0.25198kr.2,015.84
12.000kr.0.24220kr.2,906.40
20.000kr.0.23113kr.4,622.60
28.000kr.0.22454kr.6,287.12
40.000kr.0.21810kr.8,724.00
100.000kr.0.20387kr.20,387.00
200.000kr.0.19500kr.39,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000