LTST-C191KFKT | |
---|---|
DigiKey Part Number | 160-1445-2-ND - Tape & Reel (TR) 160-1445-1-ND - Cut Tape (CT) 160-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KFKT |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KFKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.55000 | kr.5.50 |
100 | kr.0.38080 | kr.38.08 |
500 | kr.0.30054 | kr.150.27 |
1.000 | kr.0.27373 | kr.273.73 |
2.000 | kr.0.25082 | kr.501.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.22555 | kr.1,127.75 |
10.000 | kr.0.20969 | kr.2,096.90 |
15.000 | kr.0.20154 | kr.3,023.10 |
25.000 | kr.0.19231 | kr.4,807.75 |
35.000 | kr.0.18681 | kr.6,538.35 |
50.000 | kr.0.18145 | kr.9,072.50 |
125.000 | kr.0.16958 | kr.21,197.50 |
250.000 | kr.0.16219 | kr.40,547.50 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |