QBL8RGB25C0-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBL8RGB60D0-2897

DigiKey Part Number
1516-QBL8RGB60D0-2897-ND
Manufacturer
Manufacturer Product Number
QBL8RGB60D0-2897
Description
LED RGB DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue Radial
Datasheet
 Datasheet
EDA/CAD Models
QBL8RGB60D0-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
4.90mm Dia
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98.688
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.4.75500kr.47.55
100kr.3.52260kr.352.26
500kr.2.97344kr.1,486.72
1.000kr.2.79386kr.2,793.86
2.000kr.2.64135kr.5,282.70
5.000kr.2.47488kr.12,374.40
10.000kr.2.37115kr.23,711.50
25.000kr.2.25815kr.56,453.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500