100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B6R8CT500XT

DigiKey Part Number
478-100B6R8CT500XTTR-ND - Tape & Reel (TR)
478-100B6R8CT500XTCT-ND - Cut Tape (CT)
478-100B6R8CT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B6R8CT500XT
Description
CAP CER 6.8PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B6R8CT500XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.36000kr.39.36
10kr.27.16200kr.271.62
50kr.24.72060kr.1,236.03
100kr.23.42980kr.2,342.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.66900kr.10,834.50
1.000kr.20.97069kr.20,970.69
1.500kr.20.63236kr.30,948.54
2.500kr.20.24868kr.50,621.70
Manufacturers Standard Package
Unit Price without VAT:kr.39.36000
Unit Price with VAT:kr.49.20000