600L3R0BT200T | |
---|---|
DigiKey Part Number | 1284-1124-2-ND - Tape & Reel (TR) 1284-1124-1-ND - Cut Tape (CT) 1284-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R0BT200T |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R0BT200T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.70000 | kr.8.70 |
10 | kr.5.47200 | kr.54.72 |
50 | kr.4.54140 | kr.227.07 |
100 | kr.4.17410 | kr.417.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.3.62496 | kr.1,812.48 |
1.000 | kr.3.42931 | kr.3,429.31 |
1.500 | kr.3.33129 | kr.4,996.94 |
2.500 | kr.3.22266 | kr.8,056.65 |
3.500 | kr.3.15917 | kr.11,057.09 |
5.000 | kr.3.09807 | kr.15,490.35 |
6.000 | kr.3.06912 | kr.18,414.72 |
12.000 | kr.2.97161 | kr.35,659.32 |
12.500 | kr.2.96645 | kr.37,080.62 |
Unit Price without VAT: | kr.8.70000 |
---|---|
Unit Price with VAT: | kr.10.87500 |