600F5R1BT250XT4K | |
---|---|
DigiKey Part Number | 478-600F5R1BT250XT4KTR-ND - Tape & Reel (TR) 478-600F5R1BT250XT4KCT-ND - Cut Tape (CT) 478-600F5R1BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F5R1BT250XT4K |
Description | CAP CER 5.1PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F5R1BT250XT4K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.71000 | kr.11.71 |
10 | kr.7.84600 | kr.78.46 |
50 | kr.6.31940 | kr.315.97 |
100 | kr.5.84770 | kr.584.77 |
500 | kr.5.04972 | kr.2,524.86 |
1.000 | kr.4.80282 | kr.4,802.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.4.67002 | kr.18,680.08 |
8.000 | kr.4.52615 | kr.36,209.20 |
12.000 | kr.4.45406 | kr.53,448.72 |
Unit Price without VAT: | kr.11.71000 |
---|---|
Unit Price with VAT: | kr.14.63750 |