0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F300JT250XT4K

DigiKey Part Number
478-600F300JT250XT4KTR-ND - Tape & Reel (TR)
478-600F300JT250XT4KCT-ND - Cut Tape (CT)
478-600F300JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F300JT250XT4K
Description
CAP CER 30PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F300JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.64000kr.8.64
10kr.5.67700kr.56.77
50kr.4.49540kr.224.77
100kr.4.13120kr.413.12
500kr.3.51590kr.1,757.95
1.000kr.3.32557kr.3,325.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.10063kr.12,402.52
8.000kr.2.99223kr.23,937.84
12.000kr.2.93793kr.35,255.16
20.000kr.2.87773kr.57,554.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.64000
Unit Price with VAT:kr.10.80000