0805 (1.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600F241JT250XT4K

DigiKey Part Number
478-600F241JT250XT4KTR-ND - Tape & Reel (TR)
478-600F241JT250XT4KCT-ND - Cut Tape (CT)
478-600F241JT250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600F241JT250XT4K
Description
CAP CER 240PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
240 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600F241JT250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.678
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.78000kr.11.78
10kr.7.89100kr.78.91
50kr.6.35640kr.317.82
100kr.5.88290kr.588.29
500kr.5.08108kr.2,540.54
1.000kr.4.83296kr.4,832.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.4.54971kr.18,198.84
8.000kr.4.40844kr.35,267.52
12.000kr.4.33762kr.52,051.44
Manufacturers Standard Package
Unit Price without VAT:kr.11.78000
Unit Price with VAT:kr.14.72500