CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32A107MPVNNNE

DigiKey Part Number
1276-3364-2-ND - Tape & Reel (TR)
1276-3364-1-ND - Cut Tape (CT)
1276-3364-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32A107MPVNNNE
Description
CAP CER 100UF 10V X5R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32A107MPVNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.065
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.42200kr.44.22
50kr.3.54940kr.177.47
100kr.3.24670kr.324.67
500kr.2.73382kr.1,366.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.57530kr.2,575.30
2.000kr.2.42151kr.4,843.02
3.000kr.2.35846kr.7,075.38
5.000kr.2.29443kr.11,472.15
7.000kr.2.22189kr.15,553.23
10.000kr.2.14975kr.21,497.50
12.000kr.2.14677kr.25,761.24
24.000kr.2.13651kr.51,276.24
25.000kr.2.13594kr.53,398.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000