CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A476MPHNNNE

DigiKey Part Number
1276-3063-2-ND - Tape & Reel (TR)
1276-3063-1-ND - Cut Tape (CT)
1276-3063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A476MPHNNNE
Description
CAP CER 47UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A476MPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.80500kr.18.05
50kr.1.34780kr.67.39
100kr.1.20640kr.120.64
500kr.0.96896kr.484.48
1.000kr.0.89562kr.895.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76397kr.1,527.94
4.000kr.0.71055kr.2,842.20
6.000kr.0.70729kr.4,243.74
10.000kr.0.70356kr.7,035.60
14.000kr.0.70133kr.9,818.62
20.000kr.0.69913kr.13,982.60
24.000kr.0.69431kr.16,663.44
48.000kr.0.66959kr.32,140.32
50.000kr.0.66828kr.33,414.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500