CL05B223KA5NNNC | |
---|---|
DigiKey Part Number | 1276-1537-2-ND - Tape & Reel (TR) 1276-1537-1-ND - Cut Tape (CT) 1276-1537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B223KA5NNNC |
Description | CAP CER 0.022UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05B223KA5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14700 | kr.1.47 |
50 | kr.0.09600 | kr.4.80 |
100 | kr.0.08060 | kr.8.06 |
500 | kr.0.05670 | kr.28.35 |
1.000 | kr.0.04922 | kr.49.22 |
2.500 | kr.0.04147 | kr.103.67 |
5.000 | kr.0.03683 | kr.184.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.02116 | kr.211.60 |
20.000 | kr.0.02088 | kr.417.60 |
30.000 | kr.0.02074 | kr.622.20 |
50.000 | kr.0.02058 | kr.1,029.00 |
70.000 | kr.0.02048 | kr.1,433.60 |
100.000 | kr.0.02039 | kr.2,039.00 |
120.000 | kr.0.02034 | kr.2,440.80 |
240.000 | kr.0.02018 | kr.4,843.20 |
250.000 | kr.0.02017 | kr.5,042.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |