CL05A225MQ5NNNC | |
---|---|
DigiKey Part Number | 1276-1469-2-ND - Tape & Reel (TR) 1276-1469-1-ND - Cut Tape (CT) 1276-1469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225MQ5NNNC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225MQ5NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.51000 | kr.0.51 |
10 | kr.0.03800 | kr.0.38 |
50 | kr.0.03320 | kr.1.66 |
100 | kr.0.02560 | kr.2.56 |
500 | kr.0.02048 | kr.10.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.01544 | kr.154.40 |
Unit Price without VAT: | kr.0.51000 |
---|---|
Unit Price with VAT: | kr.0.63750 |