1050-ABX00027-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050-ABX00027-ND
ABX00027
ABX00027

ABX00027

DigiKey Part Number
1050-ABX00027-ND
Manufacturer
Manufacturer Product Number
ABX00027
Description
ARDUINO NANO 33 IOT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino Nano 33 IoT (ABX00027) is an advanced evaluation platform designed for IoT applications, featuring the 32 bit ARM® Cortex®-M0+ ATSAMD21G18A MCU. This board supports WiFi and Bluetooth connectivity by utilizing the Nina W102 uBlox module, making it ideal for wireless projects. It operates at a clock speed of 48MHz and uses a 3.3V logic level. The board is equipped with 22 digital I/O pins, 8 analog inputs, and supports PWM on 5 pins. It offers communication via UART, I2C and SPI.
Datasheet
 Datasheet
EDA/CAD Models
ABX00027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21G18A
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 753
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.152.96000kr.152.96
10kr.149.88800kr.1,498.88
25kr.147.32800kr.3,683.20
50kr.142.01720kr.7,100.86
100kr.136.89660kr.13,689.66
250kr.133.47944kr.33,369.86
Manufacturers Standard Package
Unit Price without VAT:kr.152.96000
Unit Price with VAT:kr.191.20000