MKL36Z256VLH4 | |
|---|---|
DigiKey Part Number | MKL36Z256VLH4-ND |
Manufacturer | |
Manufacturer Product Number | MKL36Z256VLH4 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL3 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKL36Z256VLH4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.99000 | kr.49.99 |
| 10 | kr.38.64800 | kr.386.48 |
| 25 | kr.35.82080 | kr.895.52 |
| 160 | kr.31.90131 | kr.5,104.21 |
| 320 | kr.30.88844 | kr.9,884.30 |
| 640 | kr.30.05458 | kr.19,234.93 |
| 1.120 | kr.28.22394 | kr.31,610.81 |
| Unit Price without VAT: | kr.49.99000 |
|---|---|
| Unit Price with VAT: | kr.62.48750 |