MKL25Z64VFT4 | |
|---|---|
DigiKey Part Number | MKL25Z64VFT4-ND |
Manufacturer | |
Manufacturer Product Number | MKL25Z64VFT4 |
Description | IC MCU 32BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MKL25Z64VFT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 13x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.96000 | kr.44.96 |
| 10 | kr.34.63700 | kr.346.37 |
| 25 | kr.32.06160 | kr.801.54 |
| 100 | kr.29.22880 | kr.2,922.88 |
| 260 | kr.27.82804 | kr.7,235.29 |
| 520 | kr.27.02327 | kr.14,052.10 |
| 1.040 | kr.26.36090 | kr.27,415.34 |
| Unit Price without VAT: | kr.44.96000 |
|---|---|
| Unit Price with VAT: | kr.56.20000 |